
GCMX3P5B120S3B1-N | |
|---|---|
DigiKey Part Number | 1560-GCMX3P5B120S3B1-N-ND |
Manufacturer | |
Manufacturer Product Number | GCMX3P5B120S3B1-N |
Description | GEN3 1200V 3.6M SIC 62MM HALF BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 428A (Tc) 1.25kW (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 428A (Tc) | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 200A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 80mA | |
Gate Charge (Qg) (Max) @ Vgs | 1070nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 26900pF @ 800V | |
Power - Max | 1.25kW (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.894.55000 | kr.894.55 |
| 15 | kr.786.41867 | kr.11,796.28 |
| Unit Price without VAT: | kr.894.55000 |
|---|---|
| Unit Price with VAT: | kr.1,118.18750 |


