
SCCT 80/50 400/5A VA 10 CL 3 -CE | |
---|---|
DigiKey Part Number | 4106-SCCT80/50400/5AVA10CL3-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 80/50 400/5A VA 10 CL 3 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 400:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 6.319" (160.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.357.76000 | kr.357.76 |
10 | kr.321.68300 | kr.3,216.83 |
25 | kr.308.24720 | kr.7,706.18 |
50 | kr.298.42560 | kr.14,921.28 |
100 | kr.288.89090 | kr.28,889.09 |
Unit Price without VAT: | kr.357.76000 |
---|---|
Unit Price with VAT: | kr.447.20000 |