RSS-TA1A225ZP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS-TA1A225ZP

DigiKey Part Number
4106-RSS-TA1A225ZP-ND
Manufacturer
Manufacturer Product Number
RSS-TA1A225ZP
Description
TRIAC OUTPUT SWITCHING DEVICE, A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 480 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.77.08000kr.77.08
10kr.68.63400kr.686.34
25kr.65.53960kr.1,638.49
50kr.63.29260kr.3,164.63
100kr.61.11890kr.6,111.89
250kr.58.35884kr.14,589.71
500kr.56.35210kr.28,176.05
1.000kr.54.41349kr.54,413.49
Manufacturers Standard Package
Unit Price without VAT:kr.77.08000
Unit Price with VAT:kr.96.35000