
RPS120-12-CU | |
|---|---|
DigiKey Part Number | 4106-RPS120-12-CU-ND |
Manufacturer | |
Manufacturer Product Number | RPS120-12-CU |
Description | AC/DC DIN RAIL SUPPLY 12V 96W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 96W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.84" L x 1.69" W x 4.32" H (97.5mm x 43.0mm x 109.8mm) | |
Approval Agency | CE, cULus | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.10000 | kr.212.10 |
| 10 | kr.186.40800 | kr.1,864.08 |
| 25 | kr.177.07640 | kr.4,426.91 |
| 50 | kr.170.32660 | kr.8,516.33 |
| 100 | kr.163.83650 | kr.16,383.65 |
| 250 | kr.155.63504 | kr.38,908.76 |
| Unit Price without VAT: | kr.212.10000 |
|---|---|
| Unit Price with VAT: | kr.265.12500 |


