
PIC153-P-C-1 | |
|---|---|
DigiKey Part Number | 4106-PIC153-P-C-1-ND |
Manufacturer | |
Manufacturer Product Number | PIC153-P-C-1 |
Description | 0.1% INDICATION ACCURACY PID CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - White Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5 |
Manufacturer Selec Controls USA Inc. | Output Type Relay (2) |
Packaging Box | Voltage - Supply 85 ~ 270VAC/DC |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 46.00mm |
Type Process Meter | Mounting Type Panel Mount |
Measuring Type Current (3-Phase), Voltage | Termination Style Screw Terminal |
Measuring Range -20 ~ 20mA, -0.09 ~ 10V | Ingress Protection IP65 - Dust Tight, Water Resistant |
Display Type LED - White Characters | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.841.25000 | kr.841.25 |
| 10 | kr.722.41800 | kr.7,224.18 |
| 25 | kr.690.67720 | kr.17,266.93 |
| 50 | kr.670.94440 | kr.33,547.22 |
| Unit Price without VAT: | kr.841.25000 |
|---|---|
| Unit Price with VAT: | kr.1,051.56250 |


