
MPR-3M-2-230V | |
|---|---|
DigiKey Part Number | 4106-MPR-3M-2-230V-ND |
Manufacturer | |
Manufacturer Product Number | MPR-3M-2-230V |
Description | ANALOG MOTOR PROTECTION RELAY, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Phase Asymmetry, Phase Loss, Phase Sequence, Undercurrent DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 230VAC |
Manufacturer Selec Controls USA Inc. | Delay Time 5.5s |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset, Manual Reset |
Function Overcurrent, Phase Asymmetry, Phase Loss, Phase Sequence, Undercurrent | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.15000 | kr.266.15 |
| 10 | kr.237.05300 | kr.2,370.53 |
| 25 | kr.226.35080 | kr.5,658.77 |
| 50 | kr.218.57400 | kr.10,928.70 |
| 100 | kr.211.05800 | kr.21,105.80 |
| 250 | kr.201.51232 | kr.50,378.08 |
| Unit Price without VAT: | kr.266.15000 |
|---|---|
| Unit Price with VAT: | kr.332.68750 |



