
MPR-341-2 | |
|---|---|
DigiKey Part Number | 4106-MPR-341-2-ND |
Manufacturer | |
Manufacturer Product Number | MPR-341-2 |
Description | DIGITAL PANEL MOUNT MOTOR PROTEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Current Asymmetry, Ground Fault, Overcurrent, Overload, Undercurrent Panel Mount |
Datasheet | Datasheet |
Category | Trip Range 3 ~ 80A |
Manufacturer Selec Controls USA Inc. | Delay Time 0 ~ 999s |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset, Manual Reset |
Function Current Asymmetry, Ground Fault, Overcurrent, Overload, Undercurrent | Operating Temperature 0°C ~ 55°C |
Voltage - Supply 90 ~ 270VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.75000 | kr.290.75 |
| 10 | kr.258.96400 | kr.2,589.64 |
| 25 | kr.247.27520 | kr.6,181.88 |
| 50 | kr.238.77700 | kr.11,938.85 |
| 100 | kr.230.56550 | kr.23,056.55 |
| 250 | kr.220.13648 | kr.55,034.12 |
| Unit Price without VAT: | kr.290.75000 |
|---|---|
| Unit Price with VAT: | kr.363.43750 |





