MIBRX-4M-1-0-0-24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIBRX-4M-1-0-0-24VDC

DigiKey Part Number
4106-MIBRX-4M-1-0-0-24VDC-ND
Manufacturer
Manufacturer Product Number
MIBRX-4M-1-0-0-24VDC
Description
MIBRX 4M PS - 4 SLOTS, 5DI (INCL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
5 - Digital
Number of Outputs and Type
-
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
LCD - White Characters, Blue Backlight
Number of Characters Per Row
8, 8
Communications
Modbus, RS-485
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
5°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.657.84000kr.657.84
10kr.571.74700kr.5,717.47
25kr.540.15640kr.13,503.91
50kr.517.25900kr.25,862.95
100kr.495.21360kr.49,521.36
Manufacturers Standard Package
Unit Price without VAT:kr.657.84000
Unit Price with VAT:kr.822.30000