MA32-1-G-40/300V-CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA32-1-G-40/300V-CE

DigiKey Part Number
4106-MA32-1-G-40/300V-CE-ND
Manufacturer
Manufacturer Product Number
MA32-1-G-40/300V-CE
Description
AMMETER 0.05-6A LED PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0.05 ~ 6A
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.560" (14.22mm)
Output Type
-
Voltage - Supply
40 ~ 300VAC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
IP51 - Dust Protected
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.150.54000kr.150.54
10kr.131.03800kr.1,310.38
25kr.123.86320kr.3,096.58
50kr.118.65160kr.5,932.58
100kr.113.62900kr.11,362.90
250kr.107.27356kr.26,818.39
500kr.102.67780kr.51,338.90
Manufacturers Standard Package
Unit Price without VAT:kr.150.54000
Unit Price with VAT:kr.188.17500