
HTC405 | |
|---|---|
DigiKey Part Number | 4106-HTC405-ND |
Manufacturer | |
Manufacturer Product Number | HTC405 |
Description | CONTROL TEMP RELAY OUT 90-270V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD) | |
Input Range | 1°C ~ 400°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | Proportional (PID) | |
Number of Characters Per Row | 3 | |
Display Type | LED - White Characters | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Rectangular - 71.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.609.20000 | kr.609.20 |
| 10 | kr.529.62200 | kr.5,296.22 |
| 25 | kr.500.39880 | kr.12,509.97 |
| 50 | kr.479.21440 | kr.23,960.72 |
| 100 | kr.458.81300 | kr.45,881.30 |
| Unit Price without VAT: | kr.609.20000 |
|---|---|
| Unit Price with VAT: | kr.761.50000 |




