
FL-TX4-LG-1-0-1-V2-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-TX4-LG-1-0-1-V2-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-TX4-LG-1-0-1-V2-CE-ROHS |
Description | FLEXYS PANEL TX4 LOGIC CARD RT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 100 ~ 270VAC, 18 ~ 30VDC |
Datasheet | Datasheet |
Category | Display Type LCD - White Characters, Backlight |
Manufacturer Selec Controls USA Inc. | Number of Characters Per Row 16, 16, 16, 16 |
Packaging Box | Communications Modbus, RS-485 |
Part Status Active | Mounting Type Panel Mount |
Expandable Expandable | Operating Temperature 0°C ~ 55°C |
Voltage - Supply 100 ~ 270VAC, 18 ~ 30VDC | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,267.37000 | kr.1,267.37 |
| 10 | kr.1,147.54600 | kr.11,475.46 |
| 25 | kr.1,103.06880 | kr.27,576.72 |
| 50 | kr.1,070.55840 | kr.53,527.92 |
| Unit Price without VAT: | kr.1,267.37000 |
|---|---|
| Unit Price with VAT: | kr.1,584.21250 |

