
SCCT 30/20 300/5A VA 2.5 CL 0.5 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT30/20300/5AVA2.5CL0.5-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 30/20 300/5A VA 2.5 CL 0.5 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 300:5 |
Series | Mounting Type Chassis Mount |
Packaging Box | Height - Seated (Max) 4.311" (109.50mm) |
Part Status Active | Termination Style Terminal Block |
Frequency Range 50Hz ~ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.314.15000 | kr.314.15 |
| 10 | kr.282.54200 | kr.2,825.42 |
| 25 | kr.270.76120 | kr.6,769.03 |
| 50 | kr.262.14640 | kr.13,107.32 |
| 100 | kr.253.78510 | kr.25,378.51 |
| 250 | kr.243.11036 | kr.60,777.59 |
| Unit Price without VAT: | kr.314.15000 |
|---|---|
| Unit Price with VAT: | kr.392.68750 |

