
FL-GT35-LG-1-0-1-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-GT35-LG-1-0-1-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-GT35-LG-1-0-1-CE-ROHS |
Description | I/O MODULE 4 DIG 100-270V/18-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 100 ~ 270VAC, 18 ~ 30VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 270VAC, 18 ~ 30VDC |
Manufacturer Selec Controls USA Inc. | Mounting Type Panel Mount |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Active | Approval Agency CE |
Number of Inputs and Type 4 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.592.35000 | kr.592.35 |
| 10 | kr.536.39600 | kr.5,363.96 |
| 25 | kr.515.61200 | kr.12,890.30 |
| 50 | kr.500.42260 | kr.25,021.13 |
| 100 | kr.485.67820 | kr.48,567.82 |
| Unit Price without VAT: | kr.592.35000 |
|---|---|
| Unit Price with VAT: | kr.740.43750 |

