
FL-GT35-DI04-PS-230V-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-GT35-DI04-PS-230V-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-GT35-DI04-PS-230V-CE-ROHS |
Description | FLEXYS GRAPHIC POWER SUPPLY CAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 230VAC |
Datasheet | Datasheet |
Category | Display Type LCD - White Characters, Backlight |
Manufacturer Selec Controls USA Inc. | Number of Characters Per Row 16, 16, 16, 16 |
Packaging Box | Communications Modbus, RS-485 |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 4 - Digital | Operating Temperature 0°C ~ 55°C |
Expandable Expandable | Approval Agency CE |
Voltage - Supply 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.78000 | kr.358.78 |
| 10 | kr.324.91900 | kr.3,249.19 |
| 25 | kr.312.33360 | kr.7,808.34 |
| 50 | kr.303.13560 | kr.15,156.78 |
| 100 | kr.294.20390 | kr.29,420.39 |
| Unit Price without VAT: | kr.358.78000 |
|---|---|
| Unit Price with VAT: | kr.448.47500 |

