
EM306-C-D | |
---|---|
DigiKey Part Number | 4106-EM306-C-D-ND |
Manufacturer | |
Manufacturer Product Number | EM306-C-D |
Description | ENERGY MONITOR LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 1 ~ 5A, 11 ~ 519VAC, 45 ~ 65Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 6 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.423.10000 | kr.423.10 |
10 | kr.367.85300 | kr.3,678.53 |
25 | kr.347.57120 | kr.8,689.28 |
50 | kr.332.86400 | kr.16,643.20 |
100 | kr.318.70080 | kr.31,870.08 |
Unit Price without VAT: | kr.423.10000 |
---|---|
Unit Price with VAT: | kr.528.87500 |