
800SD-2-230 | |
---|---|
DigiKey Part Number | 4106-800SD-2-230-ND |
Manufacturer | |
Manufacturer Product Number | 800SD-2-230 |
Description | RELAY TIME DELAY 60SEC 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 60 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 230VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.127.17000 | kr.127.17 |
10 | kr.113.29300 | kr.1,132.93 |
25 | kr.108.18320 | kr.2,704.58 |
50 | kr.104.46720 | kr.5,223.36 |
100 | kr.100.87870 | kr.10,087.87 |
250 | kr.96.31976 | kr.24,079.94 |
500 | kr.93.00660 | kr.46,503.30 |
Unit Price without VAT: | kr.127.17000 |
---|---|
Unit Price with VAT: | kr.158.96250 |