
800POD-180S | |
---|---|
DigiKey Part Number | 4106-800POD-180S-ND |
Manufacturer | |
Manufacturer Product Number | 800POD-180S |
Description | RELAY TIME DELAY 180 SEC 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) Fixed, 180 Sec Delay 5A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 180 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 110 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.12000 | $72.12 |
10 | $64.22600 | $642.26 |
25 | $61.32480 | $1,533.12 |
50 | $59.21600 | $2,960.80 |
100 | $57.17890 | $5,717.89 |
Unit Price without VAT: | $72.12000 |
---|---|
Unit Price with VAT: | $90.15000 |