
SSPT7F-12.5PF20-R | |
|---|---|
DigiKey Part Number | 728-1064-2-ND - Tape & Reel (TR) 728-1064-1-ND - Cut Tape (CT) 728-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSPT7F-12.5PF20-R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 12.5pF |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.13800 | kr.31.38 |
| 25 | kr.2.96720 | kr.74.18 |
| 50 | kr.2.84540 | kr.142.27 |
| 100 | kr.2.72750 | kr.272.75 |
| 250 | kr.2.57936 | kr.644.84 |
| 500 | kr.2.47260 | kr.1,236.30 |
| 1.000 | kr.2.37034 | kr.2,370.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.43851 | kr.7,315.53 |
| 6.000 | kr.2.33772 | kr.14,026.32 |
| 9.000 | kr.2.28073 | kr.20,526.57 |
| 15.000 | kr.2.21094 | kr.33,164.10 |
| 21.000 | kr.2.16617 | kr.45,489.57 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |











