Image for SR41W-5SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR41W-5SE

DigiKey Part Number
SR41W-5SE-ND
Manufacturer
Manufacturer Product Number
SR41W-5SE
Description
BATTERY SILVER OXIDE COIN 7.9MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 7.9mm Silver Oxide Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Capacity
Size / Dimension
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
80µA
Weight
0.67 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.8.29422kr.16,588.44
Unit Price without VAT:kr.8.29422
Unit Price with VAT:kr.10.36778