
6.31.00 | |
|---|---|
DigiKey Part Number | 899-6.31.00-ND |
Manufacturer | |
Manufacturer Product Number | 6.31.00 |
Description | EMPOWER ZYNQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | emPower-Zynq Zynq-7000 AP SoC XC7Z007S Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | emPower-Zynq Zynq-7000 AP SoC | |
Contents | Board(s) | |
Utilized IC / Part | XC7Z007S | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.798.09000 | kr.798.09 |
| Unit Price without VAT: | kr.798.09000 |
|---|---|
| Unit Price with VAT: | kr.997.61250 |

