
114993486 | |
|---|---|
DigiKey Part Number | 1597-114993486-ND |
Manufacturer | |
Manufacturer Product Number | 114993486 |
Description | RECOMPUTER J3010B JETSON ORIN NA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE, 6 Core SSD, 128GB LPDDR5 (4GB Installed) |
Datasheet | Datasheet |
Category | Memory LPDDR5 (4GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 9 ~ 19VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE, 6 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC, KC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,724.75000 | kr.3,724.75 |
| Unit Price without VAT: | kr.3,724.75000 |
|---|---|
| Unit Price with VAT: | kr.4,655.93750 |

