


114992730 | |
|---|---|
DigiKey Part Number | 1597-114992730-ND |
Manufacturer | |
Manufacturer Product Number | 114992730 |
Description | CASE METAL ALUMINUM WHITE |
Customer Reference | |
Detailed Description | Case Metal, Aluminum White Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Container Type | Case | |
Platform | Raspberry Pi CM4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | White | |
Features | Heat Sink | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |

