
114992503 | |
|---|---|
DigiKey Part Number | 1597-114992503-ND |
Manufacturer | |
Manufacturer Product Number | 114992503 |
Description | CASE BLK 3.681" L X 2.480" W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Case Black Hand Held, Cover Included 3.681" L x 2.480" W (93.50mm x 63.00mm) X 1.732" (43.99mm) |
Category | Size / Dimension 3.681" L x 2.480" W (93.50mm x 63.00mm) |
Manufacturer Seeed Technology Co., Ltd | Height 1.732" (43.99mm) |
Packaging Bulk | Area (L x W) 9.33in² (60.2cm²) |
Part Status Active | Design Hand Held, Cover Included |
Container Type Case | Color Black |
Platform Raspberry Pi 4 | Features Fan Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.87.76667 | kr.263.30 |
| Unit Price without VAT: | kr.87.76667 |
|---|---|
| Unit Price with VAT: | kr.109.70834 |

