
114992052 | |
|---|---|
DigiKey Part Number | 1597-114992052-ND |
Manufacturer | |
Manufacturer Product Number | 114992052 |
Description | CASE METAL ALUMINUM BLK |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black |

