
114991984 | |
|---|---|
DigiKey Part Number | 1597-114991984-ND |
Manufacturer | |
Manufacturer Product Number | 114991984 |
Description | SENSOR OPTICAL 0.46-50M |
Customer Reference | |
Detailed Description | Optical Sensor 787.402" (20m) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 787.402" (20m) | |
Output Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 1.6 A | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -5°C ~ 45°C |

