Voltmeter LED - Green Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114990163

DigiKey Part Number
1597-1236-ND
Manufacturer
Manufacturer Product Number
114990163
Description
VOLTMETER 2.6-30VDC LED PNL MNT
Customer Reference
Detailed Description
Voltmeter LED - Green Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
2.6 ~ 30VDC
Display Type
LED - Green Characters
Number of Characters Per Row
3
Display Characters - Height
0.280" (7.11mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.70mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.