108990000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seeed Technology Co., Ltd
In Stock: 234
Unit Price: kr.43.75000
Datasheet
Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 4096.0 Step 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108990000

DigiKey Part Number
1597-1201-ND
Manufacturer
Manufacturer Product Number
108990000
Description
STEPPER MOTOR PM GEARED UNI 5V
Customer Reference
Detailed Description
Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 4096 Step 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Permanent Magnet Gear Motor
Coil Type
Unipolar
Voltage - Rated
5VDC
Steps per Revolution
4096.0
Step Angle
0.088°
Accuracy
-
Torque - Holding (oz-in / mNm)
4.82 / 34
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Operating Temperature
-5°C ~ 40°C
Coil Resistance
50 Ohms
Features
Driver
Rotor Inertia
-
Approval Agency
-
Weight
0.099 lb (44.91 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes