105990009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Seeed Technology Co., Ltd
In Stock: 0
Unit Price: kr.164.78000
Datasheet
OV5647 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105990009

DigiKey Part Number
1597-1156-ND
Manufacturer
Manufacturer Product Number
105990009
Description
RPI CAMERA MODULE V1 OV5647 5MP
Customer Reference
Detailed Description
OV5647 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Raspberry Pi
Type
Sensor
Function
Camera
Utilized IC / Part
OV5647
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
MIPI (CSI/CSI-2)
Note
CSI 15-pin Connector(s) with 15-pin Cable(s)
Primary Attributes
5 Megapixel
Secondary Attributes
CSI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes