
104990244 | |
|---|---|
DigiKey Part Number | 1597-1380-ND |
Manufacturer | |
Manufacturer Product Number | 104990244 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Composite, HDMI, VGA 7" (177.80mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 150.72mm W x 94.20mm H |
Manufacturer Seeed Technology Co., Ltd | Backlight LED - White |
Packaging Bulk | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Obsolete | Interface Composite, HDMI, VGA |
Display Type TFT - Color | Controller Type RTD2660H |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,069.88000 | kr.1,069.88 |
| Unit Price without VAT: | kr.1,069.88000 |
|---|---|
| Unit Price with VAT: | kr.1,337.35000 |

