
103990543 | |
|---|---|
DigiKey Part Number | 1597-103990543-ND |
Manufacturer | |
Manufacturer Product Number | 103990543 |
Description | M.2 NGFF KEY-M TO SATA 5 PORT |
Customer Reference | |
Detailed Description | JMB585 M.2 to SATA Interface ODYSSEY-X86J4105 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | ODYSSEY-X86J4105 | |
Type | Interface | |
Function | M.2 to SATA | |
Utilized IC / Part | JMB585 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |


