
103100022 | |
|---|---|
DigiKey Part Number | 1597-1376-ND |
Manufacturer | |
Manufacturer Product Number | 103100022 |
Description | BREAKOUT FOR LINKIT SMART 7688 V |
Customer Reference | |
Detailed Description | Multiple Interface LinkIt Smart 7688 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | LinkIt Smart 7688 | |
Type | Interface | |
Function | Multiple | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

