102110297
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110297

DigiKey Part Number
1597-102110297-ND
Manufacturer
Manufacturer Product Number
102110297
Description
CORAL DEV BOARD - TELEC VERSION
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
i.MX 8M i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M4
Platform
-
Utilized IC / Part
i.MX 8M
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
418kr.997.63201kr.417,010.18
Unit Price without VAT:kr.997.63201
Unit Price with VAT:kr.1,247.04001