


102110017 | |
|---|---|
DigiKey Part Number | 1597-1275-ND |
Manufacturer | |
Manufacturer Product Number | 102110017 |
Description | LINKIT SMART 7688 DUO |
Customer Reference | |
Detailed Description | ATmega32U4, MT7688 MediaTek 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Seeed Technology Co., Ltd | Contents Board(s) |
Series | Utilized IC / Part ATmega32U4, MT7688 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |





