101990063 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Seeed Technology Co., Ltd
In Stock: 631
Unit Price: kr.43.75000
Datasheet
50 A Current Sense Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990063

DigiKey Part Number
1597-1314-ND
Manufacturer
Manufacturer Product Number
101990063
Description
CURR SENSE XFMR 50A CHAS MNT
Customer Reference
Detailed Description
50 A Current Sense Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Range
-
Type
Non-Invasive (Split Core)
Current Rating (Amps)
50 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads with Connector
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes