


101100001 | |
|---|---|
DigiKey Part Number | 1597-1305-ND |
Manufacturer | |
Manufacturer Product Number | 101100001 |
Description | MINI PIR MOTION SENSOR MODULE |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Motion Sensing Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Voltage | |
Voltage - Supply | 5V ~ 9V | |
Trigger Type | - | |
Features | Motion Sensing | |
Package / Case | Module | |
Operating Temperature | -10°C ~ 40°C |

