
101021132 | |
---|---|
DigiKey Part Number | 1597-101021132-ND |
Manufacturer | |
Manufacturer Product Number | 101021132 |
Description | GROVE IR LINE FOLLOWER SENSOR V3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Line Follower Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Line Follower | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.00000 | kr.32.00 |
Unit Price without VAT: | kr.32.00000 |
---|---|
Unit Price with VAT: | kr.40.00000 |