
110060222 | |
|---|---|
DigiKey Part Number | 110060222-ND |
Manufacturer | |
Manufacturer Product Number | 110060222 |
Description | SOLDERING 65W 1 CH 100-240V |
Customer Reference | |
Detailed Description | Soldering 100 ~ 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Workstand | - | |
Tip Diameter | - | |
Features | ESD Safe, OLED Display, Sleep Mode, USB Interface | |
Voltage - Input | 100 ~ 240V | |
Includes | Adapter, Earth Clamps, Hex Key, Iron Holder, PCB Soldering Kit, Pouch, Tip (2) | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America |

