


100075670 | |
|---|---|
DigiKey Part Number | 1597-100075670-ND |
Manufacturer | |
Manufacturer Product Number | 100075670 |
Description | XIAO ESP32-S3 PLUS EPD CONN EE04 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3 XIAO ESP32-S3 Plus ePaper Display Adapter EE04 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-S3 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Cable(s), Accessories |
Packaging Bulk | Suggested Programming Environment Sensecraft HMI |
Part Status Active | Note Display(s) Not Included |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.77000 | kr.62.77 |
| Unit Price without VAT: | kr.62.77000 |
|---|---|
| Unit Price with VAT: | kr.78.46250 |











