
T210(200T) | |
|---|---|
DigiKey Part Number | 6371-T210(200T)-ND |
Manufacturer | |
Manufacturer Product Number | T210(200T) |
Description | 2T2R 70MHz-6GHz RF USRP SDR |
Customer Reference | |
Detailed Description | AD9361 * Transceiver Board 70MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SDR Family | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver Board | |
Frequency | 70MHz ~ 6GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | AD9361 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,321.75000 | kr.3,321.75 |
| Unit Price without VAT: | kr.3,321.75000 |
|---|---|
| Unit Price with VAT: | kr.4,152.18750 |





