Conductive, Dissipative Floor Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM30600L3BL

DigiKey Part Number
SCP452-ND
Manufacturer
Manufacturer Product Number
TM30600L3BL
Description
FLOOR RUNNER VINYL BLUE 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Floor Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2.5' (0.76m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Box
Part Status
Active
Mat Type
Floor Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2.5' (0.76m)
Thickness
0.13" (3.30mm)
Color
Blue
Material
Vinyl
Number of Layers
3
Features
Conductive, Dissipative
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,541.75000kr.6,541.75
Manufacturers Standard Package
Unit Price without VAT:kr.6,541.75000
Unit Price with VAT:kr.8,177.18750