D3000-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3000-SERIES
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

D301030

DigiKey Part Number
SCP464-ND
Manufacturer
Manufacturer Product Number
D301030
Description
MBB IN 10"X30"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 30" (762mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bag
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
6.0 mil (152.4 microns)
Length - Inside
30" (762mm)
Width - Inside
10" (254mm)
Tensile Strength
3800 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.055
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.35000kr.9.35
Unit Price without VAT:kr.9.35000
Unit Price with VAT:kr.11.68750