Series M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series M
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

8171216

DigiKey Part Number
SCP703-ND
Manufacturer
Manufacturer Product Number
8171216
Description
BAG STATIC SHIELD MTL IN 12"X16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
16" (406.4mm)
Width - Inside
12" (304.8mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.044
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
Unit Price without VAT:kr.4.77000
Unit Price with VAT:kr.5.96250