
230T1217 | |
|---|---|
DigiKey Part Number | 1569-230T1217-ND |
Manufacturer | |
Manufacturer Product Number | 230T1217 |
Description | BAG STATIC SHIELD MTL IN 12"X17" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <10nJ Energy Shielding Silver 12" (304.8mm) X 17" (431.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 150 mil (3810 microns) | |
Length - Inside | 17" (431.8mm) | |
Width - Inside | 12" (304.8mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,871.07000 | kr.2,871.07 |
| Unit Price without VAT: | kr.2,871.07000 |
|---|---|
| Unit Price with VAT: | kr.3,588.83750 |

