



100816 | |
|---|---|
DigiKey Part Number | 100816-ND |
Manufacturer | |
Manufacturer Product Number | 100816 |
Description | BAG STATIC SHIELD MTL IN 8"X16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 16" (406.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 16" (406.4mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |




