
UFM-02-10BP4 | |
|---|---|
DigiKey Part Number | 2618-UFM-02-10BP4-ND |
Manufacturer | |
Manufacturer Product Number | UFM-02-10BP4 |
Description | SEN FLOW LIQ 0.667 ~ 133.33 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.667 ~ 133.33 L/min Male - 1" (25.4mm) BSPP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.667 ~ 133.33 L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.6V ~ 6V | |
Port Size | Male - 1" (25.4mm) BSPP | |
Switch Function/Rating | 0.4V ~ 3.3V, Pulse | |
Material - Body | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.395.17000 | kr.395.17 |
| 5 | kr.365.02000 | kr.1,825.10 |
| 10 | kr.353.79100 | kr.3,537.91 |
| 25 | kr.340.35640 | kr.8,508.91 |
| 50 | kr.331.16360 | kr.16,558.18 |
| 144 | kr.318.56563 | kr.45,873.45 |
| Unit Price without VAT: | kr.395.17000 |
|---|---|
| Unit Price with VAT: | kr.493.96250 |




