Converter IC Input Output 32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC-GP22 1K T&R

DigiKey Part Number
2618-TDC-GP221KT&RTR-ND - Tape & Reel (TR)
2618-TDC-GP221KT&RCT-ND - Cut Tape (CT)
2618-TDC-GP221KT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDC-GP22 1K T&R
Description
TDC-GP22 1K QFN32 LF T&R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Converter IC Input Output 32-QFN
Datasheet
 Datasheet
EDA/CAD Models
TDC-GP22 1K T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Converter
Input Type
-
Output Type
-
Current - Supply
100 nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.33000kr.36.33
5kr.32.67800kr.163.39
10kr.31.30800kr.313.08
25kr.29.68360kr.742.09
50kr.28.57100kr.1,428.55
100kr.27.55260kr.2,755.26
500kr.25.97206kr.12,986.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.73692kr.24,736.92
2.000kr.24.03570kr.48,071.40
Manufacturers Standard Package
Unit Price without VAT:kr.36.33000
Unit Price with VAT:kr.45.41250