
TDC-GP21 1K | |
|---|---|
DigiKey Part Number | 2618-TDC-GP211KTR-ND - Tape & Reel (TR) 2618-TDC-GP211KCT-ND - Cut Tape (CT) 2618-TDC-GP211KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC-GP21 1K |
Description | TDC-GP21 1K VQFN32 LF T&R |
Customer Reference | |
Detailed Description | Converter IC Input Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GP21 1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.73005 | kr.22,730.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.33000 | kr.36.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.85000 | kr.43.85 |
| 5 | kr.37.26800 | kr.186.34 |
| 10 | kr.34.74100 | kr.347.41 |
| 25 | kr.31.65360 | kr.791.34 |
| Unit Price without VAT: | kr.36.33000 |
|---|---|
| Unit Price with VAT: | kr.45.41250 |

