
SIT8008BI-33-33S-5.757600 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-33-33S-5.757600 -ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-33-33S-5.757600 |
Description | MEMS OSC XO 5.75760MHZ HCMOS |
Customer Reference | |
Detailed Description | 5.7576 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 10 | kr.7.06700 | kr.70.67 |
| 25 | kr.6.68200 | kr.167.05 |
| 50 | kr.6.40560 | kr.320.28 |
| 100 | kr.6.14070 | kr.614.07 |
| 250 | kr.5.80680 | kr.1,451.70 |
| 500 | kr.5.56670 | kr.2,783.35 |
| 1.000 | kr.5.33658 | kr.5,336.58 |
| 2.500 | kr.5.04709 | kr.12,617.73 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |

