
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Converter | |
Input Type | CMOS, LVDS | |
Output Type | LVDS, Serial, SPI | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,935.52000 | kr.1,935.52 |
| 10 | kr.1,667.77700 | kr.16,677.77 |
| 25 | kr.1,600.94400 | kr.40,023.60 |
| Unit Price without VAT: | kr.1,935.52000 |
|---|---|
| Unit Price with VAT: | kr.2,419.40000 |





