



AS6031F1-BQFM | |
|---|---|
DigiKey Part Number | 2618-AS6031F1-BQFMTR-ND - Tape & Reel (TR) 2618-AS6031F1-BQFMCT-ND - Cut Tape (CT) 2618-AS6031F1-BQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6031F1-BQFM |
Description | ULTRASONIC FLOW CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input SPI Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AS6031F1-BQFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Digital | |
Output Type | SPI | |
Current - Supply | 3.6 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.34000 | kr.63.34 |
| 5 | kr.57.28800 | kr.286.44 |
| 10 | kr.55.05000 | kr.550.50 |
| 25 | kr.52.36840 | kr.1,309.21 |
| 50 | kr.50.53480 | kr.2,526.74 |
| 100 | kr.48.85540 | kr.4,885.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.45.47136 | kr.22,735.68 |
| 1.000 | kr.44.20983 | kr.44,209.83 |
| Unit Price without VAT: | kr.63.34000 |
|---|---|
| Unit Price with VAT: | kr.79.17500 |

